2405028-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: €13.91000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: €13.48000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: €10.33717
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: €10.33717
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 107
Unit Price: €9.24000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: €6.97833
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: €6.81675
Datasheet
26 Position Rectangular Housing Connector Receptacle Gray 0.139" (3.52mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Rectangular Housing Connector Receptacle Gray 0.139" (3.52mm)
2405028-2
2405028-2

2405028-2

DigiKey Part Number
1734-2405028-2-ND
Manufacturer
Manufacturer Product Number
2405028-2
Description
26POS,HYBRID,PIN HSG ASSY,SLD,CO
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Housing Connector Receptacle Gray 0.139" (3.52mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
7
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Color
Gray
Connector Type
Features
Terminal Position Lock (TPA)
Contact Type
Male Pin
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.139" (3.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2405028-1TE Connectivity Deutsch ICT Connectors01734-1-2405028-1-ND€13.91000Parametric Equivalent
1-2405028-2TE Connectivity Deutsch ICT Connectors01734-1-2405028-2-ND€13.48000Parametric Equivalent
1-2405028-3TE Connectivity Deutsch ICT Connectors01734-1-2405028-3-ND€10.33717Parametric Equivalent
1-2405028-4TE Connectivity Deutsch ICT Connectors01734-1-2405028-4-ND€10.33717Parametric Equivalent
2405028-1TE Connectivity Deutsch ICT Connectors1071734-2405028-1-ND€9.24000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120€6.58442€790.13
Manufacturers Standard Package
Unit Price without VAT:€6.58442
Unit Price with VAT:€7.96715