
9-2348792-1 | |
|---|---|
DigiKey Part Number | 1734-9-2348792-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-2348792-1 |
Description | HD MATENET 1+12 TAB HSG ASSY, GR |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.236" (6.00mm) |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Contact Termination Crimp |
Connector Type | Color Black |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2348761-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2348761-1-ND | €19.62167 | MFR Recommended |



