
983-1YE 10-12 PN | |
|---|---|
DigiKey Part Number | 983-1YE10-12PN-ND |
Manufacturer | |
Manufacturer Product Number | 983-1YE 10-12 PN |
Description | 983-1YE 10-12 PN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 10-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Hermetically Sealed, Self Locking | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 260°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Glass | |
Applications | Aviation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | €179.81804 | €8,271.63 |
| Unit Price without VAT: | €179.81804 |
|---|---|
| Unit Price with VAT: | €217.57983 |

