Image for DT06-2S-COMPLETE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT06-2S-COMPLETE

DigiKey Part Number
1734-DT06-2S-COMPLETE-ND
Manufacturer
Manufacturer Product Number
DT06-2S-COMPLETE
Description
DT06-2S CON AND WEG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp Nickel 16-20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Push-Pull
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
16-20 AWG
Connector Type
Plug
Features
Wedge Lock
Contact Type
Female Socket
Contact Finish
Nickel
Number of Positions
2
Color
Gray
Number of Rows
1
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€3.02730€302.73
Manufacturers Standard Package
Unit Price without VAT:€3.02730
Unit Price with VAT:€3.66303