1 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
DTCE04-1-4P-E003
DTCE04-1-4P-E003

DTCE04-1-4P-E003

DigiKey Part Number
1734-DTCE04-1-4P-E003-ND
Manufacturer
Manufacturer Product Number
DTCE04-1-4P-E003
Description
DTCE RECP ASM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
DTCE04-1-4P-E003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
1
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Latch Holder
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polyetherimide (PEI)
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€4.93000€4.93
10€4.18900€41.89
25€3.92640€98.16
50€3.73900€186.95
100€3.56040€356.04
250€3.33752€834.38
500€3.17828€1,589.14
1.000€3.02670€3,026.70
2.500€2.83742€7,093.55
Manufacturers Standard Package
Unit Price without VAT:€4.93000
Unit Price with VAT:€5.96530