1 Position Circular Connector Plug Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTCE06-1-8S-E003

DigiKey Part Number
1734-DTCE06-1-8S-E003-ND
Manufacturer
Manufacturer Product Number
DTCE06-1-8S-E003
Description
DTCE PLUG ASM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
DTCE06-1-8S-E003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
1
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Latch Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polyetherimide (PEI)
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€4.40000€4.40
10€3.73600€37.36
25€3.50160€87.54
50€3.33460€166.73
100€3.17530€317.53
250€2.97652€744.13
500€2.83450€1,417.25
1.000€2.69930€2,699.30
2.500€2.53050€6,326.25
Manufacturers Standard Package
Unit Price without VAT:€4.40000
Unit Price with VAT:€5.32400