
ES-2002-T121 | |
|---|---|
DigiKey Part Number | 1734-ES-2002-T121-ND |
Manufacturer | |
Manufacturer Product Number | ES-2002-T121 |
Description | SWITCH ESTOP TWIST RESET 10A 32V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPDT Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ES-2002-T121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPDT | |
Switch Function | On-On | |
Features | - | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 32 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Connector | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €68.40640 | €3,420.32 |
| Unit Price without VAT: | €68.40640 |
|---|---|
| Unit Price with VAT: | €82.77174 |

