




1SNK705068R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK705068R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705068R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Green 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705068R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Green | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.24000 | €2.24 |
| 10 | €1.60200 | €16.02 |
| 25 | €1.39760 | €34.94 |
| 50 | €1.26720 | €63.36 |
| 100 | €1.15810 | €115.81 |
| 250 | €1.04332 | €260.83 |
| 500 | €0.97590 | €487.95 |
| 1.000 | €0.92239 | €922.39 |
| 5.000 | €0.83866 | €4,193.30 |
| Unit Price without VAT: | €2.24000 |
|---|---|
| Unit Price with VAT: | €2.71040 |

