
104114-E | |
|---|---|
DigiKey Part Number | 2684-104114-E-ND |
Manufacturer | |
Manufacturer Product Number | 104114-E |
Description | 2MM HM C 55POS F 3.7MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Manufacturer TE Connectivity Erni | Pitch 0.079" (2.00mm) |
Packaging Tray | Number of Rows 5 |
Part Status Active | Mounting Type Through Hole |
Connector Type Receptacle, Female Sockets | Termination Press-Fit |
Connector Style C 11 | Contact Finish Gold |
Number of Positions 55 | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.86000 | €14.86 |
| 64 | €11.07141 | €708.57 |
| 128 | €10.54320 | €1,349.53 |
| 512 | €9.56174 | €4,895.61 |
| Unit Price without VAT: | €14.86000 |
|---|---|
| Unit Price with VAT: | €17.98060 |

