
834899-E | |
|---|---|
DigiKey Part Number | 2684-834899-E-ND |
Manufacturer | |
Manufacturer Product Number | 834899-E |
Description | M12 O-RING FOR METAL SHELL 14X1 |
Customer Reference | |
Detailed Description | Connector O-Ring Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | O-Ring | |
For Use With/Related Products | M12 Female Connector | |
Shell Size - Insert | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Features | - | |
Color | Black | |
Base Product Number | - |

