
ANT-868-PML | |
|---|---|
DigiKey Part Number | ANT-868-PML-ND |
Manufacturer | |
Manufacturer Product Number | ANT-868-PML |
Description | RF ANT 868MHZ WHIP/TILT PANEL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Tilt Solder Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-PML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 853MHz ~ 883MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | -2.0dBi | |
Features | Cable - 305mm | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 5.917" (150.30mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €7.37384 | €1,843.46 |
| Unit Price without VAT: | €7.37384 |
|---|---|
| Unit Price with VAT: | €8.92235 |

