1220A-100G-3N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: €45.50454
Datasheet
Pressure Sensor 100PSI (689.48kPa) Vented Gauge 0 mV ~ 50 mV 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220A-100G-3N

DigiKey Part Number
223-1109-ND
Manufacturer
Manufacturer Product Number
1220A-100G-3N
Description
SENSOR 100PSIG .05V
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Vented Gauge 0 mV ~ 50 mV 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.1%
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
1.235V
Packaging
Bulk
Port Style
No Port
Part Status
Obsolete
Features
Temperature Compensated
Applications
Board Mount
Termination Style
PC Pin
Pressure Type
Vented Gauge
Maximum Pressure
200PSI (1378.95kPa)
Operating Pressure
100PSI (689.48kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Wheatstone Bridge
Mounting Type
Through Hole
Output
0 mV ~ 50 mV
Package / Case
8-DIP Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4525-DS5B100DPTE Connectivity Measurement Specialties0223-4525-DS5B100DP-ND€45.50454Similar
Obsolete
This product is no longer manufactured. View Substitutes