
G-MRCO-056 | |
|---|---|
DigiKey Part Number | 223-1908-2-ND - Tape & Reel (TR) 223-1908-1-ND - Cut Tape (CT) 223-1908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G-MRCO-056 |
Description | KMXP2002 2MM PITCH VERTICAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | G-MRCO-056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 1.80mm (0 ~ 0.07") | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 2 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 10V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-TDLMP (6x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.40000 | €8.40 |
| 5 | €7.60200 | €38.01 |
| 10 | €7.30600 | €73.06 |
| 25 | €6.95160 | €173.79 |
| 50 | €6.70880 | €335.44 |
| 100 | €6.48660 | €648.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €6.01884 | €3,009.42 |
| 1.000 | €5.85076 | €5,850.76 |
| Unit Price without VAT: | €8.40000 |
|---|---|
| Unit Price with VAT: | €10.16400 |

