
M7139-070BG-200000 | |
|---|---|
DigiKey Part Number | 223-1221-ND |
Manufacturer | |
Manufacturer Product Number | M7139-070BG-200000 |
Description | PRESS XDCR M7139-070BG-200000 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1015.26PSI (7000kPa) Vented Gauge Male - 1/4" (6.35mm) BSPP 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 1/4" (6.35mm) BSPP |
Packaging Bag | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 2030.53PSI (14000kPa) |
Operating Pressure 1015.26PSI (7000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | €93.20517 | €11,184.62 |
| Unit Price without VAT: | €93.20517 |
|---|---|
| Unit Price with VAT: | €112.77826 |

