
U7139-010BA-2W0000 | |
|---|---|
DigiKey Part Number | 223-1698-ND |
Manufacturer | |
Manufacturer Product Number | U7139-010BA-2W0000 |
Description | SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Absolute Male - 1/4" (6.35mm) BSPP 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | U7139-010BA-2W0000 Models |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 1/4" (6.35mm) BSPP |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Maximum Pressure 435.11PSI (3000kPa) |
Operating Pressure 145.04PSI (1000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €164.61000 | €164.61 |
| 5 | €153.65000 | €768.25 |
| 10 | €149.56900 | €1,495.69 |
| 25 | €144.69080 | €3,617.27 |
| 50 | €141.35440 | €7,067.72 |
| Unit Price without VAT: | €164.61000 |
|---|---|
| Unit Price with VAT: | €199.17810 |

