
3521390RFT | |
|---|---|
DigiKey Part Number | A116022TR-ND - Tape & Reel (TR) A116022CT-ND - Cut Tape (CT) A116022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521390RFT |
Description | RES SMD 390 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521390RFT Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.35700 | €3.57 |
| 25 | €0.30320 | €7.58 |
| 50 | €0.27200 | €13.60 |
| 100 | €0.24720 | €24.72 |
| 250 | €0.22224 | €55.56 |
| 500 | €0.20774 | €103.87 |
| 1.000 | €0.19622 | €196.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.17976 | €719.04 |
| 8.000 | €0.17395 | €1,391.60 |
| 12.000 | €0.17112 | €2,053.44 |
| 20.000 | €0.16804 | €3,360.80 |
| 28.000 | €0.16628 | €4,655.84 |
| 40.000 | €0.16462 | €6,584.80 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72600 |


