
35221K2FT | |
|---|---|
DigiKey Part Number | A121164TR-ND - Tape & Reel (TR) A121164CT-ND - Cut Tape (CT) A121164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35221K2FT |
Description | RES SMD 1.2K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35221K2FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.60000 | €6.00 |
| 25 | €0.52200 | €13.05 |
| 50 | €0.47720 | €23.86 |
| 100 | €0.44130 | €44.13 |
| 250 | €0.40496 | €101.24 |
| 500 | €0.38392 | €191.96 |
| 1.000 | €0.36718 | €367.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.35385 | €707.70 |
| 4.000 | €0.34324 | €1,372.96 |
| 6.000 | €0.33806 | €2,028.36 |
| 10.000 | €0.33244 | €3,324.40 |
| 14.000 | €0.32923 | €4,609.22 |
| 20.000 | €0.32619 | €6,523.80 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.13740 |


