
36502C1R0JTDG | |
|---|---|
DigiKey Part Number | A103750TR-ND - Tape & Reel (TR) A103750CT-ND - Cut Tape (CT) A103750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36502C1R0JTDG |
Description | FIXED IND 1UH 370MA 1.75 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 370 mA 1.75Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36502C1R0JTDG Models |
Category | DC Resistance (DCR) 1.75Ohm Max |
Mfr | Q @ Freq 35 @ 50MHz |
Series | Frequency - Self Resonant 290MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.28100 | €2.81 |
| 100 | €0.23160 | €23.16 |
| 1.000 | €0.19049 | €190.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.17961 | €359.22 |
| 4.000 | €0.16937 | €677.48 |
| 6.000 | €0.16365 | €981.90 |
| 10.000 | €0.15673 | €1,567.30 |
| 14.000 | €0.15234 | €2,132.76 |
| 20.000 | €0.14783 | €2,956.60 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41140 |

