
BMC1EY0030AN | |
|---|---|
DigiKey Part Number | 1712-BMC1EY0030ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0030ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY0030AN |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04100 | €0.41 |
| 100 | €0.03330 | €3.33 |
| 1.000 | €0.02741 | €27.41 |
| 5.000 | €0.02390 | €119.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02254 | €225.40 |
| 20.000 | €0.02125 | €425.00 |
| 30.000 | €0.02053 | €615.90 |
| 50.000 | €0.01966 | €983.00 |
| 70.000 | €0.01911 | €1,337.70 |
| 100.000 | €0.01854 | €1,854.00 |
| 250.000 | €0.01716 | €4,290.00 |
| 500.000 | €0.01681 | €8,405.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

