
CFR50J1K2 | |
|---|---|
DigiKey Part Number | A129439CT-ND - Cut Tape (CT) A129439TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J1K2 |
Description | RES 1.2K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J1K2 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05800 | €0.58 |
| 25 | €0.04840 | €1.21 |
| 50 | €0.04240 | €2.12 |
| 100 | €0.03750 | €3.75 |
| 250 | €0.03196 | €7.99 |
| 500 | €0.02848 | €14.24 |
| 1.000 | €0.02552 | €25.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02172 | €65.16 |
| 6.000 | €0.01978 | €118.68 |
| 9.000 | €0.01878 | €169.02 |
| 15.000 | €0.01765 | €264.75 |
| 21.000 | €0.01697 | €356.37 |
| 30.000 | €0.01631 | €489.30 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

