


CPF0603B1K8E | |
|---|---|
DigiKey Part Number | A119913TR-ND - Tape & Reel (TR) A119913CT-ND - Cut Tape (CT) A119913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B1K8E |
Description | RES SMD 1.8K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B1K8E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13000 | €1.30 |
| 25 | €0.12040 | €3.01 |
| 50 | €0.11360 | €5.68 |
| 100 | €0.10740 | €10.74 |
| 250 | €0.09980 | €24.95 |
| 500 | €0.09458 | €47.29 |
| 1.000 | €0.08983 | €89.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07491 | €374.55 |
| 10.000 | €0.07344 | €734.40 |
| 15.000 | €0.07314 | €1,097.10 |
| 25.000 | €0.07281 | €1,820.25 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19360 |

