
CRG0805J4K7 | |
|---|---|
DigiKey Part Number | 1712-CRG0805J4K7TR-ND - Tape & Reel (TR) 1712-CRG0805J4K7CT-ND - Cut Tape (CT) 1712-CRG0805J4K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805J4K7 |
Description | RES SMD 4.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805J4K7 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02700 | €0.27 |
| 25 | €0.02040 | €0.51 |
| 50 | €0.01660 | €0.83 |
| 100 | €0.01370 | €1.37 |
| 250 | €0.01072 | €2.68 |
| 500 | €0.00900 | €4.50 |
| 1.000 | €0.00770 | €7.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00562 | €28.10 |
| 10.000 | €0.00502 | €50.20 |
| 15.000 | €0.00473 | €70.95 |
| 25.000 | €0.00441 | €110.25 |
| 35.000 | €0.00423 | €148.05 |
| 50.000 | €0.00406 | €203.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

