
CRGCQ0402J2K2 | |
|---|---|
DigiKey Part Number | A130050TR-ND - Tape & Reel (TR) A130050CT-ND - Cut Tape (CT) A130050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402J2K2 |
Description | RES 2.2K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402J2K2 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01440 | €0.36 |
| 50 | €0.01140 | €0.57 |
| 100 | €0.00930 | €0.93 |
| 250 | €0.00716 | €1.79 |
| 500 | €0.00594 | €2.97 |
| 1.000 | €0.00500 | €5.00 |
| 5.000 | €0.00351 | €17.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00308 | €30.80 |
| 20.000 | €0.00274 | €54.80 |
| 30.000 | €0.00258 | €77.40 |
| 50.000 | €0.00240 | €120.00 |
| 70.000 | €0.00230 | €161.00 |
| 100.000 | €0.00220 | €220.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

