
CRGCQ0805F6K8 | |
|---|---|
DigiKey Part Number | A129759TR-ND - Tape & Reel (TR) A129759CT-ND - Cut Tape (CT) A129759DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F6K8 |
Description | RES 6.8K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F6K8 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03900 | €0.39 |
| 25 | €0.02880 | €0.72 |
| 50 | €0.02380 | €1.19 |
| 100 | €0.01980 | €1.98 |
| 250 | €0.01576 | €3.94 |
| 500 | €0.01348 | €6.74 |
| 1.000 | €0.01169 | €11.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00885 | €44.25 |
| 10.000 | €0.00803 | €80.30 |
| 15.000 | €0.00762 | €114.30 |
| 25.000 | €0.00719 | €179.75 |
| 35.000 | €0.00694 | €242.90 |
| 50.000 | €0.00671 | €335.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

