390 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH2512J390R

DigiKey Part Number
A126468TR-ND - Tape & Reel (TR)
A126468CT-ND - Cut Tape (CT)
A126468DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH2512J390R
Description
RES 390 OHM 5% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH2512J390R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.628
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.27800€2.78
25€0.23320€5.83
50€0.20720€10.36
100€0.18660€18.66
250€0.16580€41.45
500€0.15380€76.90
1.000€0.14426€144.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.13064€522.56
8.000€0.12583€1,006.64
12.000€0.12349€1,481.88
20.000€0.12094€2,418.80
28.000€0.11949€3,345.72
40.000€0.11811€4,724.40
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.58080