
CRGH2512J390R | |
|---|---|
DigiKey Part Number | A126468TR-ND - Tape & Reel (TR) A126468CT-ND - Cut Tape (CT) A126468DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J390R |
Description | RES 390 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J390R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.27800 | €2.78 |
| 25 | €0.23320 | €5.83 |
| 50 | €0.20720 | €10.36 |
| 100 | €0.18660 | €18.66 |
| 250 | €0.16580 | €41.45 |
| 500 | €0.15380 | €76.90 |
| 1.000 | €0.14426 | €144.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.13064 | €522.56 |
| 8.000 | €0.12583 | €1,006.64 |
| 12.000 | €0.12349 | €1,481.88 |
| 20.000 | €0.12094 | €2,418.80 |
| 28.000 | €0.11949 | €3,345.72 |
| 40.000 | €0.11811 | €4,724.40 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.58080 |


