
CRGP0805F270R | |
|---|---|
DigiKey Part Number | A130470TR-ND - Tape & Reel (TR) A130470CT-ND - Cut Tape (CT) A130470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F270R |
Description | RES 270 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F270R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.10500 | €1.05 |
| 25 | €0.08440 | €2.11 |
| 50 | €0.07240 | €3.62 |
| 100 | €0.06260 | €6.26 |
| 250 | €0.05296 | €13.24 |
| 500 | €0.04742 | €23.71 |
| 1.000 | €0.04301 | €43.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03596 | €179.80 |
| 10.000 | €0.03390 | €339.00 |
| 15.000 | €0.03290 | €493.50 |
| 25.000 | €0.03182 | €795.50 |
| 35.000 | €0.03120 | €1,092.00 |
| 50.000 | €0.03061 | €1,530.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25410 |

