
CRGP2512F47R | |
|---|---|
DigiKey Part Number | A130705TR-ND - Tape & Reel (TR) A130705CT-ND - Cut Tape (CT) A130705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F47R |
Description | RES 47 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F47R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.26600 | €2.66 |
| 25 | €0.22200 | €5.55 |
| 50 | €0.19720 | €9.86 |
| 100 | €0.17730 | €17.73 |
| 250 | €0.15724 | €39.31 |
| 500 | €0.14566 | €72.83 |
| 1.000 | €0.13645 | €136.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.12329 | €493.16 |
| 8.000 | €0.11864 | €949.12 |
| 12.000 | €0.11638 | €1,396.56 |
| 20.000 | €0.11392 | €2,278.40 |
| 28.000 | €0.11252 | €3,150.56 |
| 40.000 | €0.11119 | €4,447.60 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55660 |

