
HSA25R015J | |
|---|---|
DigiKey Part Number | A137147-ND |
Manufacturer | |
Manufacturer Product Number | HSA25R015J |
Description | RES CHAS MNT 0.015 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.97000 | €4.97 |
| 10 | €3.38900 | €33.89 |
| 25 | €2.95840 | €73.96 |
| 50 | €2.68880 | €134.44 |
| 100 | €2.45990 | €245.99 |
| 300 | €2.16533 | €649.60 |
| 500 | €2.05222 | €1,026.11 |
| 1.000 | €1.91898 | €1,918.98 |
| 5.000 | €1.71930 | €8,596.50 |
| Unit Price without VAT: | €4.97000 |
|---|---|
| Unit Price with VAT: | €6.01370 |


