



HSA5330RJ | |
|---|---|
DigiKey Part Number | A102403-ND |
Manufacturer | |
Manufacturer Product Number | HSA5330RJ |
Description | RES CHAS MNT 330 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA5330RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 330 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.81000 | €3.81 |
| 10 | €2.57300 | €25.73 |
| 25 | €2.23800 | €55.95 |
| 50 | €2.02860 | €101.43 |
| 100 | €1.85050 | €185.05 |
| 300 | €1.62147 | €486.44 |
| 500 | €1.53348 | €766.74 |
| 1.000 | €1.42986 | €1,429.86 |
| 5.000 | €1.24554 | €6,227.70 |
| Unit Price without VAT: | €3.81000 |
|---|---|
| Unit Price with VAT: | €4.61010 |


