LT7339002A1K0JTE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 17
Unit Price: €1.12000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 447
Unit Price: €0.45000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 3.389
Unit Price: €0.45000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.39559
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.06000
Datasheet
PTC Thermistor 1 kOhms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 1 kOhms 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

LT7339002A1K0JTE

DigiKey Part Number
LT7339002A1K0JTE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT7339002A1K0JTE
Description
SENSOR PTC 1KOHM 5% 0805
Customer Reference
Detailed Description
PTC Thermistor 1 kOhms 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LT7339002A1K0JTE Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
TE Connectivity Passive Product
Power - Max
100 mW
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
0805
Resistance @ 25°C
1 kOhms
Base Product Number
Resistance Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT7330002A1K0JTETE Connectivity Passive Product17A106102CT-ND€1.12000Parametric Equivalent
LT732ATTD102J3600KOA Speer Electronics, Inc.4472019-LT732ATTD102J3600CT-ND€0.45000Parametric Equivalent
LT732ATTD102J3900KOA Speer Electronics, Inc.3.3892019-LT732ATTD102J3900CT-ND€0.45000Parametric Equivalent
TFPT0805L1001JMVishay Dale0TFPT0805L1001JM-ND€0.39559Parametric Equivalent
TFPT0805L1001JVVishay Dale0541-1173-1-ND€1.06000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes