
RL73N1JR10JTD | |
|---|---|
DigiKey Part Number | A103277TR-ND - Tape & Reel (TR) A103277CT-ND - Cut Tape (CT) A103277DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1JR10JTD |
Description | RES 0.1 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1JR10JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.13200 | €1.32 |
| 25 | €0.10640 | €2.66 |
| 50 | €0.09220 | €4.61 |
| 100 | €0.08060 | €8.06 |
| 250 | €0.06900 | €17.25 |
| 500 | €0.06234 | €31.17 |
| 1.000 | €0.05702 | €57.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04854 | €242.70 |
| 10.000 | €0.04606 | €460.60 |
| 15.000 | €0.04486 | €672.90 |
| 25.000 | €0.04355 | €1,088.75 |
| 35.000 | €0.04280 | €1,498.00 |
| 50.000 | €0.04209 | €2,104.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30250 |

