
RLP73K2BR20FTDF | |
|---|---|
DigiKey Part Number | A109652TR-ND - Tape & Reel (TR) A109652CT-ND - Cut Tape (CT) A109652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR20FTDF |
Description | RES 0.2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR20FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.31600 | €3.16 |
| 25 | €0.26840 | €6.71 |
| 50 | €0.23860 | €11.93 |
| 100 | €0.21320 | €21.32 |
| 250 | €0.18536 | €46.34 |
| 500 | €0.16796 | €83.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15315 | €153.15 |
| 2.000 | €0.14058 | €281.16 |
| 3.000 | €0.13411 | €402.33 |
| 5.000 | €0.12680 | €634.00 |
| 7.000 | €0.12244 | €857.08 |
| 10.000 | €0.11819 | €1,181.90 |
| 12.000 | €0.11615 | €1,393.80 |
| 24.000 | €0.10914 | €2,619.36 |
| 25.000 | €0.10876 | €2,719.00 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.59290 |

