150 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ150K

DigiKey Part Number
A131433CT-ND - Cut Tape (CT)
A131433TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ150K
Description
RES 150K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ150K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.677
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.07300€0.73
25€0.06720€1.68
50€0.06360€3.18
100€0.06000€6.00
250€0.05568€13.92
500€0.05268€26.34
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.04996€49.96
2.000€0.04749€94.98
3.000€0.04616€138.48
5.000€0.04459€222.95
7.000€0.04364€305.48
10.000€0.04268€426.80
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890