
ROX2SG100K | |
|---|---|
DigiKey Part Number | A138073CT-ND - Cut Tape (CT) A138073TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SG100K |
Description | RES 100K OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±2% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SG100K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15900 | €1.59 |
| 25 | €0.14720 | €3.68 |
| 50 | €0.13920 | €6.96 |
| 100 | €0.13160 | €13.16 |
| 250 | €0.12232 | €30.58 |
| 500 | €0.11594 | €57.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11018 | €110.18 |
| 2.000 | €0.10498 | €209.96 |
| 3.000 | €0.10220 | €306.60 |
| 5.000 | €0.09895 | €494.75 |
| 7.000 | €0.09697 | €678.79 |
| 10.000 | €0.09499 | €949.90 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22990 |

