
ROX3SJ100K | |
|---|---|
DigiKey Part Number | A106004CT-ND - Cut Tape (CT) A106004TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ100K |
Description | RES 100K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ100K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.21200 | €2.12 |
| 25 | €0.18000 | €4.50 |
| 50 | €0.15960 | €7.98 |
| 100 | €0.14200 | €14.20 |
| 250 | €0.12288 | €30.72 |
| 500 | €0.11090 | €55.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.09872 | €98.72 |
| 2.000 | €0.09022 | €180.44 |
| 3.000 | €0.08584 | €257.52 |
| 5.000 | €0.08090 | €404.50 |
| 7.000 | €0.07795 | €545.65 |
| 10.000 | €0.07508 | €750.80 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39930 |

