
ROX5SSJ68R | |
|---|---|
DigiKey Part Number | A142772CT-ND - Cut Tape (CT) A142772TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ68R |
Description | RES 68 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.43300 | €4.33 |
| 25 | €0.36840 | €9.21 |
| 50 | €0.32840 | €16.42 |
| 100 | €0.29440 | €29.44 |
| 250 | €0.25696 | €64.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.23358 | €116.79 |
| 1.000 | €0.21368 | €213.68 |
| 1.500 | €0.20345 | €305.18 |
| 2.500 | €0.19189 | €479.73 |
| 3.500 | €0.18499 | €647.46 |
| 5.000 | €0.17826 | €891.30 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.81070 |

