
RQ73C1E931RBTD | |
|---|---|
DigiKey Part Number | A139938TR-ND - Tape & Reel (TR) A139938CT-ND - Cut Tape (CT) A139938DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E931RBTD |
Description | RES 931 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 931 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E931RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.38800 | €3.88 |
| 25 | €0.35960 | €8.99 |
| 50 | €0.33980 | €16.99 |
| 100 | €0.32130 | €32.13 |
| 250 | €0.29940 | €74.85 |
| 500 | €0.28454 | €142.27 |
| 1.000 | €0.27119 | €271.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.24930 | €1,246.50 |
| 10.000 | €0.24015 | €2,401.50 |
| 15.000 | €0.23532 | €3,529.80 |
| 25.000 | €0.22975 | €5,743.75 |
| 35.000 | €0.22638 | €7,923.30 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56870 |

