
RQ73C1J66K5BTD | |
|---|---|
DigiKey Part Number | A139495TR-ND - Tape & Reel (TR) A139495CT-ND - Cut Tape (CT) A139495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J66K5BTD |
Description | RES 66.5 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J66K5BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.34500 | €3.45 |
| 25 | €0.31960 | €7.99 |
| 50 | €0.30200 | €15.10 |
| 100 | €0.28570 | €28.57 |
| 250 | €0.26600 | €66.50 |
| 500 | €0.25270 | €126.35 |
| 1.000 | €0.24073 | €240.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.21766 | €1,088.30 |
| 10.000 | €0.20958 | €2,095.80 |
| 15.000 | €0.20532 | €3,079.80 |
| 25.000 | €0.20041 | €5,010.25 |
| 35.000 | €0.19743 | €6,910.05 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50820 |

