
RQ73C2A200RBTD | |
|---|---|
DigiKey Part Number | A139689TR-ND - Tape & Reel (TR) A139689CT-ND - Cut Tape (CT) A139689DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A200RBTD |
Description | RES 200 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A200RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.38600 | €3.86 |
| 25 | €0.35760 | €8.94 |
| 50 | €0.33820 | €16.91 |
| 100 | €0.31990 | €31.99 |
| 250 | €0.29800 | €74.50 |
| 500 | €0.28318 | €141.59 |
| 1.000 | €0.26985 | €269.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.24422 | €1,221.10 |
| 10.000 | €0.23526 | €2,352.60 |
| 15.000 | €0.23053 | €3,457.95 |
| 25.000 | €0.22508 | €5,627.00 |
| 35.000 | €0.22178 | €7,762.30 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55660 |

