
SMA-A0207BTNT100K | |
|---|---|
DigiKey Part Number | A127126TR-ND - Tape & Reel (TR) A127126CT-ND - Cut Tape (CT) A127126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0207BTNT100K |
Description | RES 100K OHM 0.1% 1W MELF 0207 |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.33400 | €13.34 |
| 25 | €1.15080 | €28.77 |
| 50 | €1.03620 | €51.81 |
| 100 | €0.93910 | €93.91 |
| 250 | €0.83248 | €208.12 |
| 500 | €0.76578 | €382.89 |
| 1.000 | €0.70911 | €709.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.66098 | €1,321.96 |
| 4.000 | €0.62011 | €2,480.44 |
| 6.000 | €0.59911 | €3,594.66 |
| 10.000 | €0.57537 | €5,753.70 |
| 14.000 | €0.56758 | €7,946.12 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.42000 |

