Parametric Equivalent




3-1415899-9 | |
|---|---|
DigiKey Part Number | PB2701-ND |
Manufacturer | |
Manufacturer Product Number | 3-1415899-9 |
Description | RELAY GEN PURPOSE SPST 12A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-1415899-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.18000 | €2.18 |
| 20 | €1.87400 | €37.48 |
| 40 | €1.81000 | €72.40 |
| 60 | €1.77383 | €106.43 |
| 100 | €1.72870 | €172.87 |
| 260 | €1.64754 | €428.36 |
| 500 | €1.59414 | €797.07 |
| 1.000 | €1.53940 | €1,539.40 |
| 5.000 | €1.41931 | €7,096.55 |
| Unit Price without VAT: | €2.18000 |
|---|---|
| Unit Price with VAT: | €2.63780 |


