



RT114018 | |
|---|---|
DigiKey Part Number | PB2540-ND |
Manufacturer | |
Manufacturer Product Number | RT114018 |
Description | RELAY GEN PURPOSE SPDT 12A 18V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 23.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 12.6 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 770 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.90000 | €3.90 |
| 20 | €3.35000 | €67.00 |
| 40 | €3.23525 | €129.41 |
| 60 | €3.17000 | €190.20 |
| 100 | €3.08950 | €308.95 |
| 260 | €2.94427 | €765.51 |
| 500 | €2.84880 | €1,424.40 |
| 1.000 | €2.75091 | €2,750.91 |
| Unit Price without VAT: | €3.90000 |
|---|---|
| Unit Price with VAT: | €4.71900 |


