
2-1197661-7 | |
|---|---|
DigiKey Part Number | 484-2-1197661-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-1197661-7 |
Description | HEATSHRINK TWINWALL 1/2 BK METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 492.1' (150.0m) |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length 492.1' (150.0m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €13.95080 | €1,046.31 |
| Unit Price without VAT: | €13.95080 |
|---|---|
| Unit Price with VAT: | €16.88047 |

