
CP-254254-10-X | |
|---|---|
DigiKey Part Number | CP-254254-10-X-ND |
Manufacturer | |
Manufacturer Product Number | CP-254254-10-X |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.00" x 1.00" (25.4mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 1.00" x 1.00" (25.4mm x 25.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | €0.03278 | €3,278.00 |
| Unit Price without VAT: | €0.03278 |
|---|---|
| Unit Price with VAT: | €0.03966 |

