
CR-100-LSR | |
|---|---|
DigiKey Part Number | CR-100-LSR-ND |
Manufacturer | |
Manufacturer Product Number | CR-100-LSR |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.50" x 0.75" (12.7mm x 19.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 156 per Sheet | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Laser Printer | |
Material | Polyester | |
Label Size | 0.50" x 0.75" (12.7mm x 19.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.992 | €0.04019 | €200.63 |
| Unit Price without VAT: | €0.04019 |
|---|---|
| Unit Price with VAT: | €0.04863 |

