
CR-107-LSR | |
|---|---|
DigiKey Part Number | CR-107-LSR-ND |
Manufacturer | |
Manufacturer Product Number | CR-107-LSR |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1" x 1.33" (25.4mm x 33.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 49 per Sheet | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Laser Printer | |
Material | Polyester | |
Label Size | 1" x 1.33" (25.4mm x 33.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.499 | €0.17605 | €439.95 |
| Unit Price without VAT: | €0.17605 |
|---|---|
| Unit Price with VAT: | €0.21302 |


