Die Cut Polyester (PET) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMM-381064-10-8A

DigiKey Part Number
484-HMM-381064-10-8A-ND
Manufacturer
Manufacturer Product Number
HMM-381064-10-8A
Description
HMM-381064-10-8A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
T312S
Applications
Rating Plates
Color - Background
Silver
Length
1.500" (38.10mm) 1 1/2"
Width
0.250" (6.35mm) 1/4"
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 40.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30.000€0.05685€1,705.50
Unit Price without VAT:€0.05685
Unit Price with VAT:€0.06879

Other Suppliers on DigiKey

40.000In Stock
Ships from WEC