Die Cut 2.00" x 0.50" (50.8mm x 12.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-508127-5-9

DigiKey Part Number
HW-508127-5-9-ND
Manufacturer
Manufacturer Product Number
HW-508127-5-9
Description
LABEL ID PRODUCT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Die Cut 2.00" x 0.50" (50.8mm x 12.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Type
Die Cut
Manufacturer
TE Connectivity Raychem Cable Protection
For Use With/Related Products
Thermal Transfer Printer
Series
Material
Polyester
Packaging
5000 per Roll
Label Size
2.00" x 0.50" (50.8mm x 12.7mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
5000 per Roll
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.11700€1.17
25€0.11000€2.75
50€0.10440€5.22
100€0.09940€9.94
250€0.09320€23.30
500€0.08872€44.36
1.000€0.08449€84.49
2.500€0.07919€197.97
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16940