
MP-368076-10-8A | |
|---|---|
DigiKey Part Number | MP-368076-10-8A-ND |
Manufacturer | |
Manufacturer Product Number | MP-368076-10-8A |
Description | MP-368076-10-8A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | - | |
Length | 1.425" (36.20mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.03147 | €1,573.50 |
| Unit Price without VAT: | €0.03147 |
|---|---|
| Unit Price with VAT: | €0.03808 |

